Low

VCC (VISUAL COMMUNICATIONS COMPANY)  LPC180CTP  LIGHT PIPE, SINGLE, ROUND, PANEL

VCC (VISUAL COMMUNICATIONS COMPANY) LPC180CTP
Manufacturer Part No:
LPC180CTP
Order Code:
1700014
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
45.72mm
No. of Light Pipes:
1Pipes
Light Pipe Shape:
Circular
Light Pipe Mounting:
Panel
Light Pipe Colour:
Transparent
Packaging:
Each
Product Range:
LPC Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.