Low

VCC (VISUAL COMMUNICATIONS COMPANY)  SMQ250CTP  LED LENSE, T1 SIZE

VCC (VISUAL COMMUNICATIONS COMPANY) SMQ250CTP
Technical Data Sheet (69.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Beam Type:
-
Lens Diameter:
-
Lens Material:
PC (Polycarbonate)
Lens Shape:
Square
Lens Type:
Clip-On
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.000064

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Square
  • Lens Type: Clip-On
  • Product Range: -
  • Lens Diameter: -
  • LED Lens Colour: Transparent
  • Beam Type: -