Low

VECTOR ELECTRONICS  8006  PCB, Pad/Hole

VECTOR ELECTRONICS 8006
Technical Data Sheet (28.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Type:
PCB, Pad per Hole
Board Material:
Epoxy Glass Composite
Hole Diameter:
1.067mm
External Height:
127mm
External Width:
336.55mm
Board Thickness:
1.57mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85340019
Weight (kg):
.133357

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.