Low

VECTOR ELECTRONICS  RE96MW  DIN 41612 PCB CONNECTOR, MALE, 96 WAY

VECTOR ELECTRONICS RE96MW
Technical Data Sheet (345.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
96Contacts
Gender:
Plug
Pitch Spacing:
2.54mm
No. of Rows:
3 Row
Rows Loaded:
a + b + c
Contact Plating:
-
Contact Material:
Phosphor Bronze
No. of Mating Cycles:
400
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.040824

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.