Low

VERO  503-232979H  HANDLE, GREY, 1U, PK2

VERO 503-232979H
Technical Data Sheet (199.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Height - Imperial:
1.34"
External Height - Metric:
34mm
External Diameter - Imperial:
-
External Diameter - Metric:
-
External Width - Imperial:
0.55"
External Width - Metric:
14mm
Handle Material:
ABS (Acrylonitrile Butadiene Styrene)
Handle Type:
1U Rack
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.