Low

VIGORTRONIX  VTX-214-030-148  AC/DC PCB Mount Power Supply, Regulated, Fixed, 1 Output, 90 V, 265 V, 30 W, 48 V

VIGORTRONIX VTX-214-030-148
Video

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
265V
Output Power Max:
30W
Output Voltage - Output 1:
48V
Output Voltage - Output 2:
-
Output Current - Output 1:
625mA
Output Current - Output 2:
-
Width:
48mm
Height:
23.5mm
Depth:
70mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
VTX-214-0xx Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.14