Low

VISHAY  2222 123 17688  CAPACITOR ALUM ELEC 6.8UF, 40V, 20%, AXI

VISHAY 2222 123 17688
Technical Data Sheet (161.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
40V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
6.7mm
Packaging:
Cut Tape
Lead Spacing:
-
Height:
15.3mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
15ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322300
Weight (kg):
.002

Associated Products