Low

VISHAY  A471K15X7RH5TAA  CERAMIC CAPACITOR 470PF 100V, X7R, 10%, AXIAL

VISHAY A471K15X7RH5TAA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
A471K15X7RH5TAA
Order Code:
3321897
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470pF
Voltage Rating:
100V
Product Range:
A Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.000194

Alternatives

Similar Products