Low

VISHAY  BFC237075224  CAPACITOR POLYESTER FILM 0.22UF, 63V, 10%, RADIAL

VISHAY BFC237075224
Technical Data Sheet (192.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Capacitor Dielectric Type:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000454

Alternatives

Associated Products