Low

VISHAY  K102K15X7RH5TL2  CERAMIC CAPACITOR 1000PF, 100V, X7R, 10%, RADIAL

VISHAY K102K15X7RH5TL2
Technical Data Sheet (139.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
100V
Product Range:
Mono-Kap Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322300
Weight (kg):
.000295

Alternatives