Low

VISHAY  K223K15X7RF5TH5  CERAMIC CAPACITOR 0.022UF, 50V, X7R, 10%, RADIAL

VISHAY K223K15X7RF5TH5
Technical Data Sheet (139.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000pF
Voltage Rating:
50V
Product Range:
Mono-Kap Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322300
Weight (kg):
.000306

Alternatives

CERAMIC CAPACITOR 0.022UF, 50V, X7R, 10%, RADIAL

MULTICOMP

26,197 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.094 10+ S$0.09 100+ S$0.085 500+ S$0.081 more…

Buy

Multilayer Ceramic Capacitor, 0.022 µF, 50 V, CK05 Series, ± 10%, Radial Leaded, X7R

AVX

621 in stock

Price for: Each

5+ S$0.837 50+ S$0.65

Buy

CERAMIC CAPACITOR 0.022UF, 50V, X7R, 10%, RADIAL

CORNELL DUBILIER

1,148 in stock

Price for: Each

1+ S$1.57 10+ S$1.25 100+ S$0.829 500+ S$0.705 more…

Buy

CERAMIC CAPACITOR 0.022UF, 50V, X7R, 10%, RADIAL

KEMET

299 in stock

Price for: Each

20+ S$1.64 100+ S$1.28 500+ S$0.964 1000+ S$0.777 more…

Buy