Low

VISHAY  K472K15X7RF5TL2  CERAMIC CAPACITOR 4700PF, 50V, X7R, 10%, RADIAL

VISHAY K472K15X7RF5TL2
Technical Data Sheet (139.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4700pF
Voltage Rating:
50V
Product Range:
Mono-Kap Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.00031

Alternatives

CERAMIC CAPACITOR 4700PF, 50V, X7R, 10%, RADIAL

MULTICOMP

11,041 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.07 10+ S$0.066 100+ S$0.062 500+ S$0.06 more…

Buy

Multilayer Ceramic Capacitor, 4700 pF, 50 V, Goldmax, 300 Series, ± 10%, Radial Leaded, X7R

KEMET

442 in stock

Price for: Each

1+ S$0.671 10+ S$0.393 50+ S$0.26 100+ S$0.229 more…

Buy