Low

VISHAY  MAL202134221E3  ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 10V, 20%, AXIAL

VISHAY MAL202134221E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL202134221E3
Order Code:
3331763
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
021 ASM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
6mm
Packaging:
Cut Tape
Lead Spacing:
-
Height:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
1.5ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001065

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 10V, 20%, AXIAL, FULL REEL

VISHAY

6,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$1.41 2000+ S$1.08 3000+ S$0.865

Buy

Associated Products