Low

VISHAY  MCW0406MD4992BP100  RES, THIN FILM, 49K9, 0.1%, 0.25W, 0406

VISHAY MCW0406MD4992BP100
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MCW0406MD4992BP100
Order Code:
2408847
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
49.9kohm
Voltage Rating:
50V
Resistor Case Style:
0406 [1016 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
MCW 0406 AT
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000053

Similar Products