Low

VISHAY  SFR2500002373FR500  METAL FILM RESISTOR, 237KOHM, 400mW, 1%

VISHAY SFR2500002373FR500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFR2500002373FR500
Order Code:
3271468
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
237kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
400mW
Resistance Tolerance:
± 1%
Product Range:
SFR25 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000472

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.