Low

VISHAY  CP0010100R0KE14  WIREWOUND RESISTOR, 100R, 10%, AXIAL

VISHAY CP0010100R0KE14
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CP0010100R0KE14
Order Code:
2407807
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 10%
Product Range:
CP Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 300ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.009526

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.