Low

VISHAY  CPF32R7000JKE14  METAL FILM RESISTOR, 2.7 OHM, 3W, 5%

VISHAY CPF32R7000JKE14
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CPF32R7000JKE14
Order Code:
1277995
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.7ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
CPF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000908

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.