Low

VISHAY  CRCW080544K2FKEA  RES, THICK FILM, 44K2, 1%, 0.125W, 0805

VISHAY CRCW080544K2FKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
44.2kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.00003

Alternatives

RES, THICK FILM, 44K2, 1%, 0.125W, 0805, REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ S$0.038 25000+ S$0.027

Buy

SMD Chip Resistor, Thick Film, 44.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
1,340 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.013 500+ S$0.01 1000+ S$0.009 2500+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 44.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

6,040 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.026 100+ S$0.014 500+ S$0.01 1000+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 44.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.006 15000+ S$0.0057 25000+ S$0.0054

Buy

SMD Chip Resistor, Thick Film, 44.2 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
6,153 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.077 50+ S$0.035 250+ S$0.029 500+ S$0.02 more…

Buy

Associated Products

Similar Products