Low

VISHAY  CRCW0805634RFKEA  RES, THICK FILM, 634R, 1%, 0.125W, 0805

VISHAY CRCW0805634RFKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
634ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000038

Alternatives

RES, THICK FILM, 634R, 1%, 0.125W, 0805, REEL

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.038 15000+ S$0.027

Buy

SMD Chip Resistor, Thick Film, 634 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
1,420 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.013 500+ S$0.01 1000+ S$0.009 2500+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 634 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

55,193 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.026 100+ S$0.014 500+ S$0.01 1000+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 634 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.006 15000+ S$0.0057 25000+ S$0.0054

Buy

Associated Products

Similar Products