Low

VISHAY  CW00510K00JE73  RESISTOR, CERAMIC, 10K, 5%, AXIAL

VISHAY CW00510K00JE73
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CW00510K00JE73
Order Code:
2407621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
CW Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.003648

Alternatives

WIREWOUND RESISTOR, 10KOHM, 5W, 5%

VISHAY

936 in stock

Price for: Each

10+ S$1.26 50+ S$1.24 100+ S$1.07 500+ S$0.913 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.