Low

VISHAY  CW010470R0JE12  WIREWOUND RESISTOR, 470 OHM, 10W, 5%

VISHAY CW010470R0JE12
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CW010470R0JE12
Order Code:
1278291
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 5%
Product Range:
CW Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.008392

Alternatives

WIREWOUND RESISTOR, 470 OHM, 10W, 5%

OHMITE

181 in stock

Price for: Each

1+ S$3.05 5+ S$2.80 10+ S$2.71 25+ S$2.51 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.