Low

VISHAY  IHLP6767GZER100M51  INDUCTOR, POWER, 10UH, 16A, 20%

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP6767GZER100M51
Order Code:
2408969
Technical Datasheet:
See all Technical Docs
VISHAY IHLP6767GZER100M51
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IHLP-6767GZ-51 Series
Inductance:
10µH
RMS Current (Irms):
16A
Saturation Current (Isat):
20A
Inductor Construction:
Shielded
DC Resistance Max:
0.01091ohm
Power Inductor Case:
17.15mm x 17.15mm x 7mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.01344

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.