Low

VISHAY  LVR03R0150FE12  WIREWOUND RESISTOR, R015, 1%, AXIAL

VISHAY LVR03R0150FE12
Technical Data Sheet (105.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.015ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
LVR03 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 350ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001239

Alternatives

Through Hole Current Sense Resistor, 0.015 ohm, Axial Leaded, 3 W, ± 1%, LVR Series, Wirewound

VISHAY

286 in stock

Price for: Each

1+ S$1.91 10+ S$1.62 50+ S$1.56 100+ S$1.51 more…

Buy

WIREWOUND RESISTOR, R015, 1%, AXIAL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$1.91 10+ S$1.62 50+ S$1.56 100+ S$1.54

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.