Low

VISHAY  LVR03R0300FE12  WIREWOUND RESISTOR, R03, 1%, AXIAL

VISHAY LVR03R0300FE12
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LVR03R0300FE12
Order Code:
2408901
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.03ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
LVR03 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001216

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.