Low

VISHAY  RN55C2001BB14  METAL FILM RESISTOR, 2KOHM, 125mW, 1%

VISHAY RN55C2001BB14
Technical Data Sheet (148.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85332100
Weight (kg):
.000318

Alternatives

METAL FILM RESISTOR, 2KOHM, 125mW, 1%

MULTICOMP

3,940 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.035 200+ S$0.017 1000+ S$0.008

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.