Low

VISHAY  RS0102R000FE12  WIREWOUND RESISTOR, 2 OHM, 10W, 1%

VISHAY RS0102R000FE12
Technical Data Sheet (174.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 1%
Product Range:
RS Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.007485

Alternatives

RESISTOR, WIREWOUND, 2OHM, 10W, 1%

MULTICOMP

5 in stock

Price for: Each

1+ S$1.12 100+ S$0.876 250+ S$0.774 500+ S$0.685 more…

Buy

Through Hole Resistor, 2 ohm, 500 V, Axial Leaded, 10 W, ± 1%, MCKNP Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ S$2.33 50+ S$2.23 100+ S$2.06 500+ S$1.87 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.