Low

VISHAY  WSL12063L000FEA18  METAL STRIP RESISTOR, 0.003OHM, 1%, 1206

VISHAY WSL12063L000FEA18
VISHAY WSL12063L000FEA18
Technical Data Sheet (100.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY WSL12063L000FEA18
VISHAY WSL12063L000FEA18

 

Product Information

Automotive Qualification Standard:
AEC-Q200
MSL:
-
Packaging:
Cut Tape
Power Rating:
250 mW
Product Range:
WSL Series
Resistance:
0.003 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Metal Strip
SVHC:
To Be Advised
Temperature Coefficient:
± 150ppm/°C

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000038

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 150ppm/°C
  • Power Rating: 250mW
  • Automotive Qualification Standard: AEC-Q200
  • Resistance: 0.003ohm
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Metal Strip
  • Packaging: Cut Tape
  • Product Range: WSL Series
  • Resistor Case Style: 1206 [3216 Metric]