Low

VISHAY  WSL12064L000FEA18  METAL STRIP RESISTOR, 0.004OHM, 1%, 1206

VISHAY WSL12064L000FEA18
VISHAY WSL12064L000FEA18
Technical Data Sheet (100.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY WSL12064L000FEA18
VISHAY WSL12064L000FEA18

Product Information

Resistance:
0.004ohm
Power Rating:
250mW
Resistor Case Style:
1206 [3216 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 150ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000037

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.