Low

VISHAY  WSL1206R0300FEA18  METAL STRIP RESISTOR, 0.03OHM, 1%, 1206

VISHAY WSL1206R0300FEA18
VISHAY WSL1206R0300FEA18
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL1206R0300FEA18
Order Code:
2407566
Technical Datasheet:
See all Technical Docs
VISHAY WSL1206R0300FEA18
VISHAY WSL1206R0300FEA18

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.03ohm
Power Rating:
250mW
Resistor Case Style:
1206 [3216 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000033

Alternatives

SMD Current Sense Resistor, 0.03 ohm, 500 mW, 1206 [3216 Metric], ± 1%, UCR Series

ROHM

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ S$0.72 100+ S$0.356 500+ S$0.238 1000+ S$0.189 more…

Buy

CURRENT SENSE RESISTOR, 0.03 OHM, 500mW, 1%

SUSUMU

5,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.06 10+ S$0.494 100+ S$0.269 1000+ S$0.209 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.