Low

VISHAY  WSL20107L000FEA18  METAL STRIP RESISTOR, 0.007OHM, 1%, 2010

VISHAY WSL20107L000FEA18
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL20107L000FEA18
Order Code:
2407594
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.007ohm
Power Rating:
500mW
Resistor Case Style:
2010 [5025 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.