Low

VISHAY  WSL2010R0330FEA18  METAL STRIP RESISTOR, 0.033OHM, 1%, 2010

VISHAY WSL2010R0330FEA18
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL2010R0330FEA18
Order Code:
2407580
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.033ohm
Power Rating:
500mW
Resistor Case Style:
2010 [5025 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000059

Alternatives

SMD Chip Resistor, Thick Film, 0.033 ohm, 200 V, 2010 [5025 Metric], 1 W, ± 1%, LR Series

WELWYN

Cut Tape
340 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.885 50+ S$0.768 100+ S$0.699 500+ S$0.616

Buy

SMD Current Sense Resistor, 0.033 ohm, 1 W, 2010 [5025 Metric], ± 1%, LR Series

WELWYN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$0.318 15000+ S$0.277 30000+ S$0.271

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.