Low

VISHAY  WSL2512R3300FEA.  RES, METAL STRIP, 0.33OHM, 1%, 2512

VISHAY WSL2512R3300FEA.
Technical Data Sheet (82.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.33ohm
Power Rating:
1W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000101

Alternatives

SMD Current Sense Resistor, 0.33 ohm, 1 W, 2512 [6432 Metric], ± 1%, WSL Series

VISHAY

Cut Tape
4,721 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.59 25+ S$1.32 100+ S$1.15 250+ S$0.963 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.