Low

VISHAY  WSR2R0900FEA  METAL STRIP RESISTOR, 0.09OHM, 1%, 4527

VISHAY WSR2R0900FEA
Technical Data Sheet (84.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
0.09ohm
Resistor Case Style:
4527 [11470 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
WSR Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000303

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.