Low

VISHAY FOIL RESISTORS  Y14880R00500F9R  SMD Current Sense Resistor, 0.005 ohm, 3 W, 3637 [9194 Metric], ± 1%, CSM Series

VISHAY FOIL RESISTORS Y14880R00500F9R
Technical Data Sheet (2.17MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.005ohm
Power Rating:
3W
Resistor Case Style:
3637 [9194 Metric]
Resistance Tolerance:
± 1%
Product Range:
CSM Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Foil
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00009

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.