Low

VISHAY  GSIB1540-E3/45  Bridge Rectifier Diode, Single, 400 V, 15 A, SIP, 950 mV, 4 Pins

VISHAY GSIB1540-E3/45
Technical Data Sheet (55.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
15A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
950mV
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GSIB1 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.007

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.