Low

VISHAY  MKT1817410064  CAPACITOR POLYESTER FILM FILM 0.1UF, 5%, 63V,

VISHAY MKT1817410064
VISHAY MKT1817410064
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKT1817410064
Order Code:
4518391
Technical Datasheet:
See all Technical Docs
VISHAY MKT1817410064
VISHAY MKT1817410064

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
63V
Product Range:
MKT1817 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000182

Alternatives

CAPACITOR POLYESTER FILM FILM 0.1UF, 5%, 63V,

EPCOS

11,718 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.518 10+ S$0.361 100+ S$0.204 500+ S$0.144 more…

Buy

CAPACITOR POLYESTER FILM FILM 0.1UF, 5%, 63V,

CORNELL DUBILIER

457 in stock

Price for: Each

1+ S$1.53 10+ S$1.16 100+ S$0.748 500+ S$0.641 more…

Buy

FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL

CORNELL DUBILIER

2,823 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.59 10+ S$1.21 100+ S$0.782 500+ S$0.67 more…

Buy

FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL, FULL REEL

CORNELL DUBILIER

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.95 3000+ S$0.769 4000+ S$0.596 6000+ S$0.53

Buy

Film Capacitor, 0.1 µF, PET (Polyester), 63 V, MKS2 Series, ± 5%, Radial Leaded

WIMA

11,051 in stock

Price for: Each

10+ S$0.499 50+ S$0.323 100+ S$0.196 500+ S$0.156 more…

Buy

Film Capacitor, 0.1 µF, PET (Polyester), 63 V, B32529 Series, ± 5%, Radial Leaded

EPCOS

3,947 in stock

Price for: Each

1+ S$0.405 10+ S$0.279 100+ S$0.157 500+ S$0.11 more…

Buy

Film Capacitor, 0.1 µF, PET (Polyester), 63 V, B32529 Series, ± 5%, Radial Leaded

EPCOS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2800+ S$0.084 14000+ S$0.08 28000+ S$0.076

Buy

Film Capacitor, 0.1 µF, PET (Polyester), 63 V, R82 Series, ± 5%, Radial Leaded

KEMET

59,465 in stock

Price for: Each

1+ S$0.453 10+ S$0.212 100+ S$0.141 500+ S$0.125 more…

Buy

Associated Products