Low

VISHAY  1N4737A-TR  ZENER DIODE, 1.3W, 7.5V, DO-41

VISHAY 1N4737A-TR
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4737A-TR
Order Code:
4534633
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
7.5V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
1N47 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000393

Alternatives

ZENER DIODE, 1.3W, 7.5V, DO-41, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ S$0.26 25000+ S$0.173

Buy

ZENER DIODE, 1W, 7.5V, DO-41

FAIRCHILD SEMICONDUCTOR

3,097 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.356 10+ S$0.243 100+ S$0.102 1000+ S$0.07 more…

Buy

Zener Single Diode, 1n47xx Series, 7.5 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MULTICOMP

4,400 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.075 10+ S$0.059 100+ S$0.049 250+ S$0.038 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.