Low

VISHAY  AS1PGHM3/84A  Standard Recovery Diode, 400 V, 1.5 A, Single, 1.15 V, 1.5 µs, 30 A

VISHAY AS1PGHM3/84A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
AS1PGHM3/84A
Order Code:
2079714
Product Range
AS1PG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
1.5A
Diode Configuration:
Single
Forward Voltage VF Max:
1.15V
Reverse Recovery Time trr Max:
1.5µs
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-220AA
No. of Pins:
2Pins
Packaging:
Each
Product Range:
AS1PG Series
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Alternatives

Associated Products