Low

VISHAY  AU1PJHM3/84A  Fast / Ultrafast Power Diode, Avalanche, Single, 600 V, 1 A, 1.5 V, 75 ns, 30 A

VISHAY AU1PJHM3/84A
Technical Data Sheet (91.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
AEC-Q101
Diode Case Style:
DO-220AA
Diode Configuration:
Single
Forward Current If(AV):
1 A
Forward Surge Current Ifsm Max:
30 A
Forward Voltage VF Max:
1.5 V
No. of Pins:
2 Pin
Operating Temperature Max:
175 °C
Packaging:
Each
Product Range:
AU1PJ Series
Repetitive Reverse Voltage Vrrm Max:
600 V
Reverse Recovery Time trr Max:
75 ns
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Forward Voltage VF Max: 1.5V
  • No. of Pins: 2 Pin
  • Operating Temperature Max: 175°C
  • Forward Current If(AV): 1A
  • Product Range: AU1PJ Series
  • Automotive Qualification Standard: AEC-Q101
  • Diode Configuration: Single
  • Reverse Recovery Time trr Max: 75ns
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Packaging: Each
  • Diode Case Style: DO-220AA
  • Forward Surge Current Ifsm Max: 30A