Low

VISHAY  AU1PMHM3/84A  Fast / Ultrafast Power Diode, Avalanche, 1 kV, 1 A, Single, 1.85 V, 75 ns, 25 A

VISHAY AU1PMHM3/84A
Technical Data Sheet (860.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.85V
Reverse Recovery Time trr Max:
75ns
Forward Surge Current Ifsm Max:
25A
Operating Temperature Max:
175°C
Diode Case Style:
DO-220AA
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
AU1PM Series
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Alternatives

Associated Products