Low

VISHAY  BZX85C27-TAP  ZENER DIODE, 1.3W, 27V, DO-41

VISHAY BZX85C27-TAP
Technical Data Sheet (97.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
DO-41
No. of Pins:
2 Pins
Operating Temperature Max:
175 °C
Packaging:
Cut Tape
Power Dissipation Pd:
1.3 W
Product Range:
BZX85C Series
SVHC:
To Be Advised
Zener Tolerance ±:
5 %
Zener Voltage Vz Typ:
27 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000454

Alternatives

ZENER DIODE, 1W, 27V, DO-41

MULTICOMP

272 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.087 10+ S$0.074 25+ S$0.06 100+ S$0.047 more…

Buy

Zener Single Diode, 27 V, 1 W, DO-41, 5 %, 2 Pins, 150 °C

MULTICOMP

4,597 in stock

Price for: Each

1+ S$0.26 10+ S$0.223 25+ S$0.182 100+ S$0.141 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Zener Voltage Vz Typ: 27V
  • Power Dissipation Pd: 1.3W
  • Automotive Qualification Standard: -
  • Packaging: Cut Tape
  • Product Range: BZX85C Series
  • Zener Tolerance ±: 5%
  • Diode Case Style: DO-41
  • Operating Temperature Max: 175°C
  • No. of Pins: 2Pins