Low

VISHAY  SFH618A-2  OPTOCOUPLER, TRANSISTOR, 5300VRMS

VISHAY SFH618A-2
Technical Data Sheet (154.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
DIP
No. of Pins:
4Pins
Forward Current If Max:
60mA
Isolation Voltage:
5.3kV
CTR Min:
63%
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000447

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.