Low

VISHAY  SFH6319T  OPTOCOUPLER, TRANSISTOR, 3000VRMS

VISHAY SFH6319T
Technical Data Sheet (139.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOIC
No. of Pins:
8Pins
Forward Current If Max:
-
Isolation Voltage:
4kV
CTR Min:
400%
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00045

Alternatives

OPTOCOUPLER, SMD, TRANSISTOR O/P

VISHAY

Cut Tape
211 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.74 10+ S$1.80 100+ S$1.42 500+ S$1.14 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.