Low

VISHAY  SMBJ18  TVS Diode, Unidirectional, 18 V, 32.2 V, SMD, 2 Pins

VISHAY SMBJ18
Technical Data Sheet (116.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
18V
Clamping Voltage Vc Max:
32.2V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
20V
Breakdown Voltage Max:
24.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.00012

Similar Products