Low

VISHAY  SMCJ18  TVS Diode, Unidirectional, 18 V, 32.2 V, SMD, 2 Pins

VISHAY SMCJ18
Technical Data Sheet (88.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
18V
Clamping Voltage Vc Max:
32.2V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
20V
Breakdown Voltage Max:
24.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.00025

Alternatives

TVS Diode, SM15T Series, Unidirectional, 15.3 V, 32.5 V, DO-214AB, 2 Pins

STMICROELECTRONICS

2,410 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.03 10+ S$0.866 100+ S$0.559 1000+ S$0.447 more…

Buy

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 18 V, 29.2 V, DO-214AB, 2 Pins

VISHAY

Cut Tape
371 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.768 10+ S$0.741

Buy

TVS Diode, TVS, SMCJ Series, Unidirectional, 18 V, 29.2 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

4,407 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.565 100+ S$0.344 1000+ S$0.266 more…

Buy

Similar Products