Low

VISHAY  SMCJ30  TVS Diode, Unidirectional, 30 V, 53.5 V, SMD, 2 Pins

VISHAY SMCJ30
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMCJ30
Order Code:
9551212
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
53.5V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
40.7V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.00025

Similar Products