Low

VISHAY  TZMB12-GS08  ZENER DIODE, 500mW, 12V, SOD-80

VISHAY TZMB12-GS08
Technical Data Sheet (249.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
SOD-80
No. of Pins:
2 Pins
Operating Temperature Max:
200 °C
Packaging:
Cut Tape
Power Dissipation Pd:
500 mW
Product Range:
-
SVHC:
To Be Advised
Zener Tolerance ±:
2 %
Zener Voltage Vz Typ:
12 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000058

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Zener Voltage Vz Typ: 12V
  • Power Dissipation Pd: 500mW
  • Automotive Qualification Standard: -
  • Packaging: Cut Tape
  • Product Range: -
  • Zener Tolerance ±: 2%
  • Diode Case Style: SOD-80
  • Operating Temperature Max: 200°C
  • No. of Pins: 2Pins