Low

VISHAY  VS-25F120  STANDARD DIODE, 25A, 1.2KV DO-203AA

VISHAY VS-25F120
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-25F120
Order Code:
1351352
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
25A
Forward Voltage VF Max:
900mV
Diode Module Configuration:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.007031

Alternatives

Diode Module, 1.2 kV, 25 A, 900 mV, VS-25 Series

VISHAY

165 in stock

Price for: Each

1+ S$15.84 10+ S$14.25 25+ S$12.97 100+ S$11.71 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.