Low

VISHAY  AC03-100R-5  Through Hole Resistor, 100 ohm, Axial Leaded, 3 W, ± 5%

VISHAY AC03-100R-5
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
AC03-100R-5
Order Code:
9462864
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
-80ppm/°C to +140ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0011

Alternatives

Through Hole Resistor, 100 ohm, 100 V, Axial Leaded, 3 W, ± 5%, WA80 Series

WELWYN

484 in stock

Price for: Each

5+ S$1.06 25+ S$0.711 100+ S$0.459 500+ S$0.384

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.