Low

VISHAY  MRS16S 1K5 1%  Through Hole Resistor, 1.5 kohm, 200 V, Axial Leaded, 400 mW, ± 1%

VISHAY MRS16S 1K5 1%
Technical Data Sheet (2.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.5kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
400mW
Resistance Tolerance:
± 1%
Product Range:
-
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000115

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.